
A6TN-0101 | |
|---|---|
DigiKey Part Number | Z12806-ND |
Manufacturer | |
Manufacturer Product Number | A6TN-0101 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6TN-0101 Models |
Category | Actuator Level Flush, Recessed |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.189" (4.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 1.076" (27.34mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.98000 | €2.98 |
| 15 | €2.42000 | €36.30 |
| 30 | €2.28400 | €68.52 |
| 105 | €2.05800 | €216.09 |
| 255 | €1.91635 | €488.67 |
| 510 | €1.81716 | €926.75 |
| 1.005 | €1.72988 | €1,738.53 |
| 2.505 | €1.62723 | €4,076.21 |
| 5.010 | €1.56005 | €7,815.85 |
| Unit Price without VAT: | €2.98000 |
|---|---|
| Unit Price with VAT: | €3.57600 |

