Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
A6SN-2102-P
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

A6SN-2102-P

DigiKey Part Number
Z5643TR-ND - Tape & Reel (TR)
Z5643CT-ND - Cut Tape (CT)
Z5643DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6SN-2102-P
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6SN-2102-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.175" (4.45mm)
Manufacturer
Omron Electronics Inc-EMC Div
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pitch
0.100" (2.54mm), Full
Part Status
Active
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
2
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
25mA
Length
0.276" (7.00mm)
Voltage Rating
24VDC
Electrical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Actuator Level
Flush, Recessed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825059-6TE Connectivity ALCOSWITCH Switches1.595A105447CT-ND€1.32000Parametric Equivalent
90HBW02PRTGrayhill Inc.3.406GH7624CT-ND€4.46000Parametric Equivalent
90HBW02PTGrayhill Inc.3.053GH7236-ND€6.44000Parametric Equivalent
SD02H0SBC&K1.276CKN6111-ND€2.73000Parametric Equivalent
SD02H0SBRC&K1.365CKN12169CT-ND€3.02000Parametric Equivalent
In-Stock: 1.781
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.93000€1.93
10€1.62600€16.26
25€1.50760€37.69
100€1.34300€134.30
250€1.24592€311.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€1.14377€857.83
1.500€1.08754€1,631.31
2.250€1.05754€2,379.46
3.750€1.02267€3,835.01
5.250€1.00143€5,257.51
7.500€0.98035€7,352.62
Manufacturers Standard Package
Unit Price without VAT:€1.93000
Unit Price with VAT:€2.31600