
A6K-164RF | |
|---|---|
DigiKey Part Number | Z8483-ND |
Manufacturer | |
Manufacturer Product Number | A6K-164RF |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6K-164RF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Body Material | - | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 20,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.03000 | €7.03 |
| 10 | €5.83700 | €58.37 |
| 63 | €5.01095 | €315.69 |
| 126 | €4.74230 | €597.53 |
| 252 | €4.49901 | €1,133.75 |
| 504 | €4.28087 | €2,157.56 |
| 1.008 | €4.08721 | €4,119.91 |
| Unit Price without VAT: | €7.03000 |
|---|---|
| Unit Price with VAT: | €8.43600 |

