A6K-162RS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 490
Unit Price: €2.58000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 207
Unit Price: €2.50000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 329
Unit Price: €2.58000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 251
Unit Price: €2.50000
Datasheet
Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6K-162RS

DigiKey Part Number
Z10704-ND
Manufacturer
Manufacturer Product Number
A6K-162RS
Description
SWITCH ROTARY DIP HEX 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6K-162RS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.236" (6.00mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-30°C ~ 80°C
Body Material
-
Length
0.283" (7.20mm)
Mechanical Life
-
Electrical Life
20,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€7.55000€7.55
10€6.26800€62.68
63€5.38159€339.04
126€5.09429€641.88
252€4.83421€1,218.22
504€4.60131€2,319.06
1.008€4.39474€4,429.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€7.55000
Unit Price with VAT:€9.06000