
A6K-104RF | |
|---|---|
DigiKey Part Number | Z8481-ND |
Manufacturer | |
Manufacturer Product Number | A6K-104RF |
Description | SWITCH ROTARY DIP BCD 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6K-104RF Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.118" (3.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -30°C ~ 80°C |
Current Rating (Amps) 25mA | Length 0.283" (7.20mm) |
Voltage Rating 24VDC | Electrical Life 20,000 Steps |
Actuator Type Rotary for Tool | Base Product Number |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.55000 | €7.55 |
| 10 | €6.26800 | €62.68 |
| 63 | €5.38159 | €339.04 |
| 126 | €5.09429 | €641.88 |
| 252 | €4.83421 | €1,218.22 |
| 504 | €4.60131 | €2,319.06 |
| 1.008 | €4.39474 | €4,429.90 |
| Unit Price without VAT: | €7.55000 |
|---|---|
| Unit Price with VAT: | €9.06000 |

