
ZX1-LD600A81 5M | |
|---|---|
DigiKey Part Number | ZX1-LD600A815M-ND |
Manufacturer | |
Manufacturer Product Number | ZX1-LD600A81 5M |
Description | SENSOR REFLECTVE 60CM PNP 5M CBL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 23.6" (60cm) 2.0' PNP - Open Collector |
Datasheet | Datasheet |
EDA/CAD Models | ZX1-LD600A81 5M Models |
Category | Output Configuration PNP - Open Collector |
Manufacturer Omron Automation and Safety | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67, IEC |
Part Status Active | Cable Length 196.85" (5m) |
Sensing Method Reflective | Operating Temperature -10°C ~ 55°C |
Sensing Distance 23.6" (60cm) 2.0' | Base Product Number |
Response Time 100ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,223.94000 | €1,223.94 |
| Unit Price without VAT: | €1,223.94000 |
|---|---|
| Unit Price with VAT: | €1,468.72800 |

