
ZX-EDA41 2M | |
|---|---|
DigiKey Part Number | ZX-EDA412M-ND |
Manufacturer | |
Manufacturer Product Number | ZX-EDA41 2M |
Description | AMP UNIT 12-24VDC PWR SPLY PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier Cable |
Datasheet | Datasheet |
EDA/CAD Models | ZX-EDA41 2M Models |
Category | Output Type PNP - Open Collector |
Manufacturer Omron Automation and Safety | Current - Supply 140 mA |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Mounting Type Cable |
Amplifier Type Standard | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,192.32000 | €1,192.32 |
| 5 | €1,134.09200 | €5,670.46 |
| Unit Price without VAT: | €1,192.32000 |
|---|---|
| Unit Price with VAT: | €1,430.78400 |

