
Z-15GS55-MR 0.5M | |
|---|---|
DigiKey Part Number | Z-15GS55-MR0.5M-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GS55-MR 0.5M |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GS55-MR 0.5M Models |
Category | Termination Style Cable Leads |
Manufacturer Omron Automation and Safety | Ingress Protection IP62 |
Series | Operating Force 250 ~ 350gf |
Packaging Bulk | Release Force 114gf |
Part Status Active | Operating Position 1.110" (28.2mm) |
Circuit SPDT | Pretravel 0.015" (0.4mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -15°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.79000 | €49.79 |
| Unit Price without VAT: | €49.79000 |
|---|---|
| Unit Price with VAT: | €59.74800 |

