
WT30-M01-FLK | |
|---|---|
DigiKey Part Number | WT30-M01-FLK-ND |
Manufacturer | |
Manufacturer Product Number | WT30-M01-FLK |
Description | SERIAL WIRELESS MASTER STATION |
Customer Reference | |
Detailed Description | RF Transceiver, Master 2.4GHz DSSS RS-232 100kbps |
Datasheet | Datasheet |
EDA/CAD Models | WT30-M01-FLK Models |
Category | Applications Industrial Monitoring and Control, Wireless Alarm and Security Systems |
Manufacturer Omron Automation and Safety | Interface RS-232 |
Packaging Bulk | Power - Output 10mW |
Part Status Obsolete | Data Rate (Max) 100kbps |
Function Transceiver, Master | Features 60m Indoor Range |
Modulation or Protocol DSSS | Voltage - Supply 24VDC |
Frequency 2.4GHz | Base Product Number |

