
WD30-SE | |
|---|---|
DigiKey Part Number | WD30-SE-ND |
Manufacturer | |
Manufacturer Product Number | WD30-SE |
Description | WIRELESS DEVICENET SLAVE UNIT |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz DSSS Connector 100kbps |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Omron Automation and Safety | Applications General Purpose |
Series | Interface Connector |
Packaging Bulk | Power - Output 10mW |
Part Status Obsolete | Data Rate (Max) 100kbps |
Function Transceiver | Voltage - Supply 11V ~ 25V |
Modulation or Protocol DSSS | Base Product Number |

