
V720S-BC5D4A-US | |
|---|---|
DigiKey Part Number | Z2643-ND |
Manufacturer | |
Manufacturer Product Number | V720S-BC5D4A-US |
Description | RFID READER R/W 13.56MHZ 94X16MM |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Category | Type Read/Write |
Manufacturer Omron Automation and Safety | Frequency 13.56MHz |
Series | Interface RS 232, RS 485 |
Packaging Bulk | Standards ISO 15693 |
Part Status Obsolete | Package / Case 94mm x 16mm |

