
V450-HDS3678-0001 | |
|---|---|
DigiKey Part Number | 236-V450-HDS3678-0001-ND |
Manufacturer | |
Manufacturer Product Number | V450-HDS3678-0001 |
Description | HANDHELD DPM SCANNER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader Handheld |
Datasheet | Datasheet |
Category | Installation Distance 75.6mm ~ 147.3mm |
Manufacturer Omron Automation and Safety | Light Source Integrated (Red, White) |
Series | Voltage - Supply 5VDC |
Packaging Bulk | Mounting Type Handheld |
Part Status Active | Termination Style Cable with Connector |
Type Multi Code Reader | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Visual Field (Max) 99.1mm x 73.7mm | Operating Temperature -20°C ~ 50°C |
Visual Field (Min) 58.4mm x 43.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,821.30000 | €3,821.30 |
| Unit Price without VAT: | €3,821.30000 |
|---|---|
| Unit Price with VAT: | €4,585.56000 |

