


V420-F000M12M-SRX | |
|---|---|
DigiKey Part Number | 236-V420-F000M12M-SRX-ND |
Manufacturer | |
Manufacturer Product Number | V420-F000M12M-SRX |
Description | V420,000M,12M,STD-RED,XMODE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer Omron Automation and Safety | Sensor Type CMOS |
Series | Voltage - Supply 5VDC |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Multi Code Reader | Operating Temperature 0°C ~ 45°C |
Resolution 1.2MP, 1280 x 960 (1,228,800 Pixels) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,444.40000 | €2,444.40 |
| Unit Price without VAT: | €2,444.40000 |
|---|---|
| Unit Price with VAT: | €2,933.28000 |

