
TZ-1GV | |
|---|---|
DigiKey Part Number | SW760-ND |
Manufacturer | |
Manufacturer Product Number | TZ-1GV |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 100gf |
Packaging Bulk | Release Force 14gf |
Part Status Active | Operating Position 0.710" (18.0mm) |
Circuit SPDT | Pretravel 0.138" (3.5mm) |
Switch Function On-Mom | Differential Travel 0.050" (1.3mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.180" (4.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -65°C ~ 400°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €518.80000 | €518.80 |
| 10 | €429.43900 | €4,294.39 |
| Unit Price without VAT: | €518.80000 |
|---|---|
| Unit Price with VAT: | €622.56000 |

