SRT2-OD16-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: €754.14000
Datasheet
Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRT2-OD16-1

DigiKey Part Number
Z10100-ND
Manufacturer
Manufacturer Product Number
SRT2-OD16-1
Description
OUTPUT MODULE 16SS 24V
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SRT2-OD16-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Omron Automation and Safety
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
0°C ~ 55°C
Part Status
Obsolete
Approval Agency
CE, CSA, UL
Type
Output Module
Weight
0.243 lb (110.22 g)
For Use With/Related Products
C Series
Base Product Number
Number of Outputs and Type
16 - Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRT1-OD16-1Omron Automation and Safety0CRT1-OD16-1-ND€754.14000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes