
S8VM-30012C | |
|---|---|
DigiKey Part Number | Z8172-ND |
Manufacturer | |
Manufacturer Product Number | S8VM-30012C |
Description | AC/DC CONVERTER 12V 300W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 78% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.40" L x 3.29" W x 2.46" H (188.0mm x 83.5mm x 62.5mm) |
Voltage - Output 1 12V | Approval Agency CE, cULus, cURus, VDE |
Current - Output 1 27 A |



