
S82K-01512 | |
|---|---|
DigiKey Part Number | Z2361-ND |
Manufacturer | |
Manufacturer Product Number | S82K-01512 |
Description | AC/DC DIN RAIL SUPPLY 12V 15W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 1.2A |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.2A |
Manufacturer Omron Automation and Safety | Power (Watts) 15W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 66% |
Input Type AC | Operating Temperature -10°C ~ 60°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Remote Sense, Universal Input |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cULus, cURus, VDE |



