
R88M-GP10030H-S2 | |
|---|---|
DigiKey Part Number | R88M-GP10030H-S2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-GP10030H-S2 |
Description | SERVOMOTOR 3000 RPM 200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 100W Incremental 200VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-GP10030H-S2 Models |
Category | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 0.315" (8.00mm) |
Series | Length - Shaft and Bearing 0.984" (25.00mm) |
Packaging Bulk | Mounting Hole Spacing 2.756" (70.00mm) |
Part Status Active | Termination Style Cable with Connector |
Type AC Motor | Features Key |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 121.8 / 860 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CSA, UL |
Torque - Rated (oz-in / mNm) 45.32 / 320 | Weight 1.5 lbs (680.4 g) |
Power - Rated 100W | Base Product Number |
Encoder Type Incremental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,321.09000 | €1,321.09 |
| Unit Price without VAT: | €1,321.09000 |
|---|---|
| Unit Price with VAT: | €1,585.30800 |







