R88M-G75030T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: €1,795.63000
Datasheet
Image for R88M-G75030T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-G75030T

DigiKey Part Number
R88M-G75030T-ND
Manufacturer
Manufacturer Product Number
R88M-G75030T
Description
SERVOMOTOR 3000 RPM 200V
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 750W Absolute 200VAC
Datasheet
 Datasheet
EDA/CAD Models
R88M-G75030T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Absolute
Manufacturer
Omron Automation and Safety
Size / Dimension
Square - 3.543" x 3.543" (90.00mm x 90.00mm)
Series
Diameter - Shaft
0.748" (19.00mm)
Packaging
Bulk
Length - Shaft and Bearing
1.378" (35.00mm)
Part Status
Obsolete
Mounting Hole Spacing
3.543" (90.00mm)
Type
AC Motor
Termination Style
Cable with Connector
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
998.4 / 7050
Voltage - Rated
200VAC
Operating Temperature
0°C ~ 40°C
RPM
3000 RPM
Approval Agency
CSA, UL
Torque - Rated (oz-in / mNm)
339.9 / 2400
Weight
5.1 lbs (2.3 kg)
Power - Rated
750W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R88M-K75030TOmron Automation and Safety0R88M-K75030T-ND€1,795.63000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes