cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88D-WN05H-ML2

DigiKey Part Number
R88D-WN05H-ML2-ND
Manufacturer
Manufacturer Product Number
R88D-WN05H-ML2
Description
SERVO DRIVER 3.8A 230V LOAD
Customer Reference
Detailed Description
Servo AC 200 ~ 230VAC Supply 3.8A 230V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
230V
Current - Output
3.8A
Wattage - Load
500 W
Voltage - Supply
200 ~ 230VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
OMNUC W Series
Weight
3 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.