
P2RVM-030S | |
|---|---|
DigiKey Part Number | Z11265-ND |
Manufacturer | |
Manufacturer Product Number | P2RVM-030S |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Omron Automation and Safety | Number of Positions 3 |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products G2RV Series |
Part Status Obsolete | Color Blue |

