MFR Recommended

NS12-TS00-V2 | |
|---|---|
DigiKey Part Number | NS12-TS00-V2-ND |
Manufacturer | |
Manufacturer Product Number | NS12-TS00-V2 |
Description | HMI TOUCHSCREEN 12.1" COLOR |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.1" Color |
EDA/CAD Models | NS12-TS00-V2 Models |
Category | Case Color Ivory |
Manufacturer Omron Automation and Safety | Operating Temperature 0°C ~ 50°C |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4 |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Features Memory Card Interface |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 12.1" | Base Product Number |
Display Type Color |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA5-12W101S-V1 | Omron Automation and Safety | 3 | 236-NA5-12W101S-V1-ND | €3,469.86000 | MFR Recommended |
















