General Purpose Relay 4PDT (4 Form C) Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MYQ4ZN DC100/110

DigiKey Part Number
Z9822-ND
Manufacturer
Manufacturer Product Number
MYQ4ZN DC100/110
Description
RELAY GEN PURPOSE 4PDT 1A 110V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Manufacturer
Omron Automation and Safety
Termination Style
Plug In
Series
Seal Rating
Sealed - Fully
Packaging
Bulk
Must Operate Voltage
88 VDC
Part Status
Active
Must Release Voltage
11 VDC
Mounting Type
Socketable
Operate Time
20 ms
Coil Voltage
110VDC
Release Time
20 ms
Contact Form
4PDT (4 Form C)
Operating Temperature
-55°C ~ 60°C
Contact Rating (Current)
1 A
Contact Material
Silver (Ag), Gold (Au)
Switching Voltage
250VAC, 125VDC - Max
Approval Agency
CSA, UR
Load - Max Switching
250VA, 125W
Relay Type
General Purpose
Coil Current
9.1 mA
Coil Resistance
11 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€33.05000€33.05
10€29.43800€294.38
25€28.10960€702.74
50€27.14380€1,357.19
100€26.21070€2,621.07
250€25.02528€6,256.32
Manufacturers Standard Package
Unit Price without VAT:€33.05000
Unit Price with VAT:€39.66000