Parametric Equivalent
Parametric Equivalent



MYQ4ZN AC24 | |
|---|---|
DigiKey Part Number | MYQ4ZNAC24-ND |
Manufacturer | |
Manufacturer Product Number | MYQ4ZN AC24 |
Description | RELAY GEN PURPOSE 4PDT 1A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Manufacturer Omron Automation and Safety | Termination Style Plug In |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 19.2 VDC |
Part Status Obsolete | Must Release Voltage 2.4 VDC |
Mounting Type Socketable | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -55°C ~ 60°C |
Contact Rating (Current) 1 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 250VAC, 125VDC - Max | Approval Agency CSA, UR |
Load - Max Switching 250VA, 125W | Relay Type General Purpose |
Coil Current 36.9 mA | Coil Resistance 650 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MYQ4N DC24 | Omron Automation and Safety | 66 | Z9818-ND | €22.60000 | Parametric Equivalent |
| MYQ4ZN DC24 | Omron Automation and Safety | 4 | Z9823-ND | €33.05000 | Parametric Equivalent |



