



MM2 AC100/(110) | |
|---|---|
DigiKey Part Number | MM2AC100/(110)-ND |
Manufacturer | |
Manufacturer Product Number | MM2 AC100/(110) |
Description | RELAY GEN PURPOSE DPDT 15A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Lug |
Series | Must Operate Voltage 88 VAC |
Packaging Bulk | Must Release Voltage 33 VAC |
Part Status Discontinued at DigiKey | Operate Time 25 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -10°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 15 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 340 Ohms |
Coil Current 39 mA | Base Product Number |

