Similar
Similar
Similar



MK2P-I-AC120 | |
|---|---|
DigiKey Part Number | MK2P-I-AC120-ND |
Manufacturer | |
Manufacturer Product Number | MK2P-I-AC120 |
Description | RELAY GEN PURPOSE DPDT 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Mechanical Indicator |
Mfr | Termination Style Plug In, 8 Pin (Octal) |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -10°C ~ 40°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency DEMKO, SEV, TUV, UL |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 2500VA, 280W | Coil Resistance 1.58 kOhms |
Coil Current 18 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRPA-11AG-120 | TE Connectivity Potter & Brumfield Relays | 185 | PB168-ND | €33.59000 | Similar |
| KRPA-11AGP-120 | TE Connectivity Potter & Brumfield Relays | 141 | KRPA-11AGP-120-ND | €38.17000 | Similar |
| KRPA-11AN-120 | TE Connectivity Potter & Brumfield Relays | 204 | PB175-ND | €32.78000 | Similar |





