Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF-2PC5 | |
---|---|
DigiKey Part Number | Z3915-ND |
Manufacturer | |
Manufacturer Product Number | MF-2PC5 |
Description | INTERLOCK MAGNETIC DPST |
Customer Reference | |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Magnetic | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating | 120VAC, 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | Status Indicator | |
Must Operate | 9mm | |
Must Release | 10mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE | |
Base Product Number |
Obsolete