
M22N-BP-TRA-RC | |
|---|---|
DigiKey Part Number | Z5572-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BP-TRA-RC |
Description | LED PNL IND RED CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 24V 12mA |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Omron Automation and Safety | Voltage 24V |
Series | Current 12mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.88" (22.30mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Ingress Protection IP66, NEMA 4X, 13 |
Lens Color Red | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.04000 | €14.04 |
| 10 | €11.01700 | €110.17 |
| 100 | €9.26150 | €926.15 |
| 500 | €8.49910 | €4,249.55 |
| 1.000 | €8.25204 | €8,252.04 |
| Unit Price without VAT: | €14.04000 |
|---|---|
| Unit Price with VAT: | €16.84800 |

