
M22-FG-24A | |
|---|---|
DigiKey Part Number | Z1589-ND |
Manufacturer | |
Manufacturer Product Number | M22-FG-24A |
Description | LED PNL IND GREEN DIFF 29.70MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V 8mA |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Omron Automation and Safety | Voltage 24V |
Series | Current 8mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 0.88" (22.35mm) |
Type LED | Lens Size 29.70mm Dia |
Lamp Color Green | Lens Style Round with Flat Top |
Lens Color Green | Ingress Protection IP65 |
Lens Transparency Diffused |

