


LY2F-DC100/110 | |
|---|---|
DigiKey Part Number | LY2F-DC100/110-ND |
Manufacturer | |
Manufacturer Product Number | LY2F-DC100/110 |
Description | RELAY GEN PURPOSE DPDT 10A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 88 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Obsolete | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 11 kOhms |
Coil Current 10 mA | Base Product Number |

