
H3FA-SAU DC12/24 | |
|---|---|
DigiKey Part Number | H3FA-SAUDC12/24-ND |
Manufacturer | |
Manufacturer Product Number | H3FA-SAU DC12/24 |
Description | RELAY TIME DELAY 10MIN TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay 0.1 Sec ~ 10 Min Delay Through Hole |
Datasheet | Datasheet |
Category | Function Off-Delay |
Manufacturer Omron Automation and Safety | Delay Time 0.1 Sec ~ 10 Min |
Series | Voltage - Supply 12 ~ 24VDC |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Timing Adjustment Method Screwdriver Slot |
Mounting Type Through Hole | Timing Initiate Method Input Voltage, Trigger Signal |
Relay Type Solid State Relay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €86.65000 | €86.65 |
| Unit Price without VAT: | €86.65000 |
|---|---|
| Unit Price with VAT: | €103.98000 |

