General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7J-3A1B-P DC48

DigiKey Part Number
G7J-3A1B-PDC48-ND
Manufacturer
Manufacturer Product Number
G7J-3A1B-P DC48
Description
RELAY GEN PURPOSE 4PST 25A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7J-3A1B-P DC48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Test Button
Series
Termination Style
PC Pin
Packaging
Bulk
Must Operate Voltage
36 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
50 ms
Coil Voltage
Release Time
50 ms
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Operating Temperature
-25°C ~ 60°C
Contact Rating (Current)
25 A
Approval Agency
CE, CSA, UR
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
6250VA, 3125W
Coil Resistance
1.15 kOhms
Coil Current
42 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€43.25000€43.25
Manufacturers Standard Package
Unit Price without VAT:€43.25000
Unit Price with VAT:€51.90000