



G3TA-OA202SL-US DC24 | |
|---|---|
DigiKey Part Number | Z7567-ND |
Manufacturer | |
Manufacturer Product Number | G3TA-OA202SL-US DC24 |
Description | AC OUTPUT MODULE 2A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 2A 75 ~ 264VAC Output 24VDC Supply |
Datasheet | Datasheet |
EDA/CAD Models | G3TA-OA202SL-US DC24 Models |
Category | Voltage - Input 24VDC |
Manufacturer Omron Automation and Safety | Voltage - Output 75 ~ 264VAC |
Series | Current - Output 2A |
Packaging Box | Turn On Time 1ms |
Part Status Active | Turn Off Time 1/2 Cycle + 1ms |
Type AC Output Module | Features Status LED(s) |
Color Black | Base Product Number |
Style QC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.57000 | €31.57 |
| 10 | €28.11600 | €281.16 |
| 25 | €26.84680 | €671.17 |
| 50 | €25.92420 | €1,296.21 |
| 100 | €25.03300 | €2,503.30 |
| 250 | €23.90080 | €5,975.20 |
| Unit Price without VAT: | €31.57000 |
|---|---|
| Unit Price with VAT: | €37.88400 |

