



G3PE-245B-DC12-24 | |
|---|---|
DigiKey Part Number | Z2917-ND |
Manufacturer | |
Manufacturer Product Number | G3PE-245B-DC12-24 |
Description | SSR RELAY SPST-NO 45A 100-240V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PE-245B-DC12-24 Models |
Category | Voltage - Input 12 ~ 24VDC |
Mfr | Voltage - Load 100 V ~ 240 V |
Series | Load Current 45 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 100°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €116.81000 | €116.81 |
| 10 | €104.01000 | €1,040.10 |
| 30 | €98.39833 | €2,951.95 |
| 50 | €95.89180 | €4,794.59 |
| Unit Price without VAT: | €116.81000 |
|---|---|
| Unit Price with VAT: | €140.17200 |

