Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3NH-2075B DC5-24

DigiKey Part Number
G3NH-2075B-DC5-24-ND
Manufacturer
Manufacturer Product Number
G3NH-2075B DC5-24
Description
SSR RELAY SPST-NO 75A 75-264V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
4 ~ 30VDC
Series
Voltage - Load
75 V ~ 264 V
Packaging
Bulk
Load Current
75 A
Part Status
Obsolete
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Base Product Number
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.