




G2R-1A-E-DC5 | |
|---|---|
DigiKey Part Number | 236-G2R-1A-E-DC5-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1A-E-DC5 |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1A-E-DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tray | Must Release Voltage 0.75 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6080VA, 2000W | Coil Resistance 47 Ohms |
Coil Current 106 mA | Base Product Number |
Coil Type Non Latching |


