


G2AK-232A-US-AC100 | |
|---|---|
DigiKey Part Number | G2AK-232A-US-AC100-ND |
Manufacturer | |
Manufacturer Product Number | G2AK-232A-US-AC100 |
Description | RELAY GEN PURP DPDT 500MA 100V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Socketable |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Omron Automation and Safety | Termination Style Plug In |
Series | Must Operate Voltage 80 VAC |
Packaging Bulk | Operate Time 25 ms |
Part Status Obsolete | Release Time 25 ms |
Mounting Type Socketable | Operating Temperature -10°C ~ 40°C |
Coil Voltage 100VAC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency UR |
Contact Rating (Current) 500 mA | Relay Type General Purpose |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 2.15 kOhms |
Coil Current 18.5 mA | Base Product Number |

