


G2A-4L32A AC100/110 | |
|---|---|
DigiKey Part Number | G2A-4L32AAC100/110-ND |
Manufacturer | |
Manufacturer Product Number | G2A-4L32A AC100/110 |
Description | RELAY GEN PURP 4PDT 500MA 110V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In |
Manufacturer Omron Automation and Safety | Must Operate Voltage 88 VAC |
Series | Must Release Voltage 33 VAC |
Packaging Bulk | Operate Time 15 ms |
Part Status Obsolete | Release Time 15 ms |
Mounting Type Socketable | Operating Temperature -10°C ~ 40°C |
Coil Voltage 110VAC | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Form 4PDT (4 Form C) | Approval Agency UR |
Contact Rating (Current) 500 mA | Relay Type General Purpose |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 2.2 kOhms |
Coil Current 14 mA | Base Product Number |
Coil Type Non Latching |

