
F160-C10E-2 | |
|---|---|
DigiKey Part Number | F160-C10E-2-ND |
Manufacturer | |
Manufacturer Product Number | F160-C10E-2 |
Description | CONTROLLER CAMERA NPN |
Customer Reference | |
Detailed Description | Camera Controller NPN 20.4 ~ 26.4VDC |
Category | Output NPN |
Manufacturer Omron Automation and Safety | Number of Channels 2 |
Series | Voltage - Supply 20.4 ~ 26.4VDC |
Packaging Bulk | Mounting Type Chassis Mount, DIN Rail |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Controller Type Camera |

