
EE-SX870A | |
|---|---|
DigiKey Part Number | Z7937-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX870A |
Description | SENSOR OPTICAL 5MM MOD WIRE LEAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX870A Models |
Category | Mounting Type Chassis Mount, M3 Screw |
Manufacturer Omron Automation and Safety | Current - Supply 35 mA |
Packaging Tray | Voltage - Supply 5V ~ 24V |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Sensing Distance 0.197" (5mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration NPN - Open Collector/Light-ON |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE-SX871A | Omron Automation and Safety | 79 | Z5396-ND | €46.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.18000 | €46.18 |
| 5 | €42.59200 | €212.96 |
| 10 | €41.25500 | €412.55 |
| 25 | €39.65760 | €991.44 |
| 50 | €38.56420 | €1,928.21 |
| 100 | €37.56070 | €3,756.07 |
| Unit Price without VAT: | €46.18000 |
|---|---|
| Unit Price with VAT: | €55.41600 |


