Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5EC-QX4A5M-011

DigiKey Part Number
SW1728-ND
Manufacturer
Manufacturer Product Number
E5EC-QX4A5M-011
Description
CONTROL TEMP/PROC 100-240V PANEL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm)
Manufacturer
Omron Automation and Safety
Voltage - Supply
100 ~ 240VAC
Series
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Features
Event Input, Heater Fault Detection
Output Type
Relay (4), Voltage (External SSR)
Operating Temperature
-10°C ~ 55°C
Control Method
On/Off, Proportional (PID)
Weight
0.463 lb (210.01 g)
Number of Characters Per Row
4, 4, 4
Base Product Number
Display Type
LCD - Tri Color Characters, Backlight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€766.06000€766.06
Manufacturers Standard Package
Unit Price without VAT:€766.06000
Unit Price with VAT:€919.27200