
E5DC-QX2ABM-000 | |
|---|---|
DigiKey Part Number | 236-E5DC-QX2ABM-000-ND |
Manufacturer | |
Manufacturer Product Number | E5DC-QX2ABM-000 |
Description | CONTROL TEMP/PROC 100-240V DIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Omron Automation and Safety | Display Type LCD - Dual Color Characters, Backlight |
Series | Display Characters - Height 0.334" (8.50mm), 0.314" (8.00mm) |
Packaging Bulk | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Mounting Type DIN Rail |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Termination Style Spring Terminal |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP20 |
Output Type Relay (2), Voltage (External SSR) | Operating Temperature -10°C ~ 55°C |
Control Method On/Off, Proportional (PID) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €294.67000 | €294.67 |
| Unit Price without VAT: | €294.67000 |
|---|---|
| Unit Price with VAT: | €353.60400 |

