
E5DC-CX2DSM-016 | |
|---|---|
DigiKey Part Number | E5DC-CX2DSM-016-ND |
Manufacturer | |
Manufacturer Product Number | E5DC-CX2DSM-016 |
Description | CONTROL TEMP/PROC 24V DIN RAIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | E5DC-CX2DSM-016 Models |
Category | Display Type LCD - Dual Color Characters, Backlight |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.334" (8.50mm), 0.314" (8.00mm) |
Series | Voltage - Supply 24VAC/DC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Ingress Protection IP20 |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Features Event Input |
Output Type Analog, Relay (2) | Operating Temperature -10°C ~ 55°C |
Control Method On/Off, Proportional (PID) | Weight 0.265 lb (120.2 g) |
Number of Characters Per Row 4, 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €405.03000 | €405.03 |
| Unit Price without VAT: | €405.03000 |
|---|---|
| Unit Price with VAT: | €486.03600 |









