
E5CSZ-Q1T AC100-240 | |
|---|---|
DigiKey Part Number | E5CSZ-Q1TAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | E5CSZ-Q1T AC100-240 |
Description | CONTROL TEMP 100-240V PANEL MNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type J, K, L) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Red Characters |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.531" (13.50mm) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Temperature Controller (RTD, Type J, K, L) | Termination Style Screw Terminal |
Input Range -99°C ~ 1300°C | Ingress Protection IP50 - Dust Protected |
Output Type Relay, Voltage (External SSR) | Features Sensor Fault Detection |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
Number of Characters Per Row 3.5 | Weight 0.265 lb (120.2 g) |



