
E52-CA1D M6 2M | |
|---|---|
DigiKey Part Number | E52-CA1DM62M-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA1D M6 2M |
Description | THERMOCOUPLE |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 400°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range 0 ~ 400°C |
Manufacturer Omron Automation and Safety | Length - Lead Wire 6.562' (2m) |
Series | Conductor Type Grounded |
Packaging Bulk | Terminal Type Exposed Lead Wires |
Part Status Obsolete | Diameter - Protective Tube M6 screw |
Element Type K - Type |

