
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E3Z-L81-M1J-1 0.3M | |
---|---|
DigiKey Part Number | Z9328-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-L81-M1J-1 0.3M |
Description | SENSOR PHOTOELECTRIC 0.3M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.543" (90mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 3.543" (90mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 1-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
In-Stock: 2
Can ship immediately
Quantity
All prices are in EUR
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €149.61000 | €149.61 |
5 | €139.71800 | €698.59 |
10 | €136.02800 | €1,360.28 |
25 | €131.61040 | €3,290.26 |
50 | €128.58600 | €6,429.30 |
Unit Price without VAT: | €149.61000 |
---|---|
Unit Price with VAT: | €179.53200 |