Through-Beam Optical Sensor 1181.102" (30m) NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-CT61-D 5M

DigiKey Part Number
E3S-CT61-D5M-ND
Manufacturer
Manufacturer Product Number
E3S-CT61-D 5M
Description
SENSOR THROUGH-BEAM 30M NPN/PNP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 1181.102" (30m) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Infrared (880nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IEC 144, NEMA 1, 4X, 6P, 12, 13
Sensing Method
Through-Beam
Adjustment Type
Adjustable, 3/4-Turn Potentiometer
Sensing Distance
1181.102" (30m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 58
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€321.59000€321.59
Manufacturers Standard Package
Unit Price without VAT:€321.59000
Unit Price with VAT:€385.90800