
E3S-5LB41-T 5M | |
|---|---|
DigiKey Part Number | E3S-5LB41-T5M-ND |
Manufacturer | |
Manufacturer Product Number | E3S-5LB41-T 5M |
Description | SENSOR THROUGH-BEAM 5M PNP |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.850" (5m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Response Time 3ms |
Series | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Packaging Bulk | Light Source Infrared |
Part Status Obsolete | Connection Method Cable |
Sensing Method Through-Beam | Ingress Protection IP67, IEC 144, NEMA 1, 3, 4X, 6, 12 |
Sensing Distance 196.850" (5m) | Operating Temperature -25°C ~ 55°C |

