
E3JM-R4M4-G | |
|---|---|
DigiKey Part Number | Z12090-ND |
Manufacturer | |
Manufacturer Product Number | E3JM-R4M4-G |
Description | SENSOR RETROREFLECTIVE 4M RELAY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 157.480" (4m) Relay - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 157.480" (4m) | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | 30ms | |
Output Configuration | Relay - Dark-ON/Light-ON - Selectable | |
Light Source | Red (660nm) | |
Connection Method | Terminal Block | |
Ingress Protection | IP66, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €244.93000 | €244.93 |
| 5 | €229.78400 | €1,148.92 |
| 10 | €224.13100 | €2,241.31 |
| 25 | €217.36600 | €5,434.15 |
| Unit Price without VAT: | €244.93000 |
|---|---|
| Unit Price with VAT: | €293.91600 |

