


E3FA-DN23 | |
|---|---|
DigiKey Part Number | Z3725-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-DN23 |
Description | SENSOR REFLECTVE 700MM NPN DO/LO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 27.559" (700mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-DN23 Models |
Category | Response Time 500µs |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Reflective | Adjustment Type Single-Turn |
Sensing Distance 27.559" (700mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €75.50000 | €75.50 |
| 5 | €70.00200 | €350.01 |
| 10 | €67.95200 | €679.52 |
| 25 | €65.50160 | €1,637.54 |
| 50 | €63.82320 | €3,191.16 |
| 100 | €62.28330 | €6,228.33 |
| Unit Price without VAT: | €75.50000 |
|---|---|
| Unit Price with VAT: | €90.60000 |

